Part Details for 13870 by Desco Industries Inc
Overview of 13870 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5917
|
Newark | Humidity Indicator Card, No. Of Spots:4 Spot, Relative Humidity Levels:10%, 20%, 30%, 40%, External Height:3", External Width:2", For Use With:Moisture Barrier Bags, Product Range:- Rohs Compliant: Yes |Desco 13870 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2800 | Buy Now |
DISTI #
809-13870
|
Mouser Electronics | Anti-Static Control Products HUMIDITY IND CARDS 2X3" 100PC/CAN | 0 |
|
$23.0600 / $24.2800 | Order Now |
DISTI #
71096865
|
RS | Humidity Indicator Card, 10%, 20%, 30%, 40%, Reversible | Desco 13870 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$22.8200 / $24.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9800 / $27.7800 | Buy Now |
DISTI #
548ST870
|
Techni-Tool, Inc. | Desco 13870 Humidity Indicator, 2" x 3" Card, 100/Can | 86 |
|
$24.2800 | Buy Now |
DISTI #
548ST870
|
TestEquity LLC | Desco 13870 Humidity Indicator, 2" x 3" Card, 100/Can | 86 |
|
$24.2800 | Buy Now |