Part Details for 1393100-1 by TE Connectivity
Overview of 1393100-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4978
|
Newark | Kap-11Dy-24=Ka/Kb/Kc/Kr |Amp Te Connectivity 1393100-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1393100-1
|
Avnet Americas | Electromechanical Relay DPDT 5A 24VDC 472Ohm Socket - Bulk (Alt: 1393100-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 472Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
38 In Stock |
|
$85.7700 / $293.6100 | Buy Now |
DISTI #
62988134
|
Verical | Electromechanical Relay 24VDC 472Ohm 5A DPDT(35.71x35.71x50.8)mm Socket General Purpose Relay Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$362.0345 | Buy Now |
DISTI #
16323620
|
Verical | Electromechanical Relay 24VDC 472Ohm 5A DPDT(35.71x35.71x50.8)mm Socket General Purpose Relay Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$119.5500 / $129.7300 | Buy Now |
|
Quest Components | 71 |
|
$55.5680 / $62.8160 | Buy Now | |
DISTI #
TE Connectivity 1393100-1
|
PEI Genesis | Power/Signal Relay | 13 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VDC 472Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
38 In Stock |
|
$85.7700 / $293.6100 | Buy Now |