-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5010
|
Newark | General Purpose Relays Rte24009 |Amp Te Connectivity 1393243-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$2.5200 / $3.3600 | Buy Now |
DISTI #
1393243-3
|
Avnet Americas | Electromechanical Relay DPDT 15A 9VDC 200Ohm Through Hole - Bulk (Alt: 1393243-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 20 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$2.1080 / $2.3800 | Buy Now |
DISTI #
655-1393243-3
|
Mouser Electronics | General Purpose Relays RTE24009 RoHS: Compliant | 4222 |
|
$2.2900 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 20 Container: Box | 0Box |
|
$2.1300 | Buy Now |
DISTI #
AMP1393243-3
|
Heilind Electronics | RTE24009 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RTE24009 RoHS: Compliant |
24 Partner Stock |
|
$2.2200 / $2.3900 | Buy Now |
DISTI #
1393243-3
|
TTI | General Purpose Relays RTE24009 Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$2.2000 / $2.2900 | Buy Now |
DISTI #
1393243-3
|
Avnet Americas | Electromechanical Relay DPDT 15A 9VDC 200Ohm Through Hole - Bulk (Alt: 1393243-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 20 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$2.1080 / $2.3800 | Buy Now |
DISTI #
AMP1393243-3
|
Interstate Connecting Components | RTE24009 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1393243-3
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393243-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393243-3
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |