Part Details for 1393243-6 by TE Connectivity
Overview of 1393243-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393243-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2497
|
Newark | General Purpose Relays Dpdt 8A 18Vdc Pcb |Amp Te Connectivity 1393243-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
11H3252
|
Newark | Rt444048 Rohs Compliant: Yes |Amp Te Connectivity 1393243-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.9500 | Buy Now |
DISTI #
1393243-6
|
Avnet Americas | Electromechanical Relay DPDT 10A 18VDC 810Ohm Through Hole - Bulk (Alt: 1393243-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6288 / $2.9680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$2.6500 | Buy Now |
DISTI #
AMP1393243-6
|
Heilind Electronics | RTE24018 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 810Ohm 10A DPDT (29x12.7x15.7)mm THT Miniature Relay RoHS: Compliant |
80 In Stock |
|
$2.1300 / $3.8800 | Buy Now |
DISTI #
1393243-6
|
Avnet Americas | Electromechanical Relay DPDT 10A 18VDC 810Ohm Through Hole - Bulk (Alt: 1393243-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6288 / $2.9680 | Buy Now |
DISTI #
AMP1393243-6
|
Interstate Connecting Components | RTE24018 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1393243-6
|
PEI Genesis | 1393243-6 | 80 |
|
Buy Now | |
DISTI #
1393243-6
|
Avnet Abacus | Electromechanical Relay DPDT 15A 18VDC Through Hole (Alt: 1393243-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |