Part Details for 1393740-7 by TE Connectivity
Overview of 1393740-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1393740-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5035
|
Newark | V42254A1115B250=Sub D Federlei |Amp Te Connectivity 1393740-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1020 |
|
$8.9200 / $13.2800 | Buy Now |
DISTI #
2266-1393740-7-ND
|
DigiKey | D-SUB SOLDER MAN A Min Qty: 10 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1020 In Stock |
|
$8.9400 / $10.2200 | Buy Now |
DISTI #
1393740-7-ND
|
DigiKey | D-SUB SOLDER MAN A Min Qty: 10 Lead time: 5 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 1393740-7
|
PEI Genesis | D Subminiature Connector, 50 | 1020 |
|
Buy Now | |
DISTI #
1393740-7
|
Avnet Abacus | Connector D Subminiature Receptacle 50 Position 2.76mm Solder Lug Straight Through Hole (Alt: 1393740-7) RoHS: Compliant Min Qty: 275 Package Multiple: 275 | Abacus - 0 |
|
Buy Now |
Part Details for 1393740-7
1393740-7 CAD Models
1393740-7 Part Data Attributes:
|
1393740-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393740-7
TE Connectivity
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 1393740-7
This table gives cross-reference parts and alternative options found for 1393740-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393740-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DF-D-50-S-TRM5 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 1393740-7 vs 117DF-D-50-S-TRM5 |
177DFDG50S1BPNVFM2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 1393740-7 vs 177DFDG50S1BPNVFM2 |
004615 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 1393740-7 vs 004615 |
177DFDH50S1BPNVF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 1393740-7 vs 177DFDH50S1BPNVF |
177DFDG50S1BPNVF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 1393740-7 vs 177DFDG50S1BPNVF |
177DFDH50SAJ4VF2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 1393740-7 vs 177DFDH50SAJ4VF2 |
717DFDH50S1AONVFM | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 1393740-7 vs 717DFDH50S1AONVFM |
177DFDH50S1BTNVF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 1393740-7 vs 177DFDH50S1BTNVF |
717DFDH50S1APNVF2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 1393740-7 vs 717DFDH50S1APNVF2 |
177DF-D-50-S-AJ3RM6 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 1393740-7 vs 177DF-D-50-S-AJ3RM6 |