-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, 12VDC (Coil), 180mW (Coil), 5A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2524
|
Newark | General Purpose Relays 5 Amp 12Vdc Dpdt |Amp Te Connectivity 1393766-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1400 / $114.3700 | Buy Now |
DISTI #
1393766-3
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 800Ohm Plug-In - Bulk (Alt: 1393766-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5800 / $44.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Tray | 0Tray |
|
$38.7500 | Buy Now |
DISTI #
AMP1393766-3
|
Heilind Electronics | R10-E1X2-S800=R10 | Americas - 0 in Stock |
|
$47.8286 / $51.5078 | Buy Now |
|
Onlinecomponents.com | R10-E1X2-S800=R10 RoHS: Compliant |
135 On Order |
|
$45.5900 / $55.2500 | Buy Now |
DISTI #
1393766-3
|
TTI | General Purpose Relays R10-E1X2-S800 RELAYS Min Qty: 350 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.5600 / $43.1400 | Buy Now |
DISTI #
AMP1393766-3
|
Interstate Connecting Components | R10-E1X2-S800=R10 | 0 |
|
$47.8286 / $51.5078 | Buy Now |
DISTI #
TE Connectivity 1393766-3
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | R10-E1X2-S800=R10 RoHS: Compliant |
135 On Order |
|
$45.5900 / $55.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393766-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393766-3
TE Connectivity
Power/Signal Relay, 2 Form C, 12VDC (Coil), 180mW (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |