Part Details for 1394233-1 by TE Connectivity
Overview of 1394233-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1394233-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1394233-1
|
Heilind Electronics | FO STIFTKONTAKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1394233-1
|
TME | Contact, MOST150,MOST25 Min Qty: 4800 | 0 |
|
$0.1640 | RFQ |
DISTI #
AMP1394233-1
|
Interstate Connecting Components | FO STIFTKONTAKT | 0 |
|
Buy Now |
Part Details for 1394233-1
1394233-1 CAD Models
1394233-1 Part Data Attributes
|
1394233-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394233-1
TE Connectivity
FO STIFTKONTAKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | ROUND JACKETED CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |