Part Details for 13968716 by Aptiv PLC
Overview of 13968716 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 13968716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8853
|
Newark | Housing, Plug, 6Pos, Pbt Gf, Black, Product Range:Ocs 1.5 Series, Gender:Plug, No. Of Positions:6Ways, For Use With:Aptiv Ocs 1.5 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Rohs Compliant: Yes |Aptiv/delphi 13968716 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$0.4730 / $0.8600 | Buy Now |
DISTI #
829-13968716
|
Mouser Electronics | Automotive Connectors 6 way Male OCS 1.5 Unsealed Black CONN RoHS: Compliant | 472 |
|
$0.6850 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Connector - 6 Contact - Male - OCS 1.5 Unsealed RoHS: Compliant | 0 |
|
$0.4492 / $0.5353 | Buy Now |
DISTI #
83635376
|
Verical | 6 Way OCS 1.5 Unsealed Male Connector RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.2015 | Buy Now |
DISTI #
13968716
|
TTI | Automotive Connectors 6 way Male OCS 1.5 Unsealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4280 | Buy Now |
DISTI #
13968716
|
Avnet Abacus | ASM CONN 6 M OCS 1.5 (Alt: 13968716) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |