Part Details for 13979448 by Aptiv PLC
Overview of 13979448 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13979448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13979448
|
Mouser Electronics | Automotive Connectors 4 way Female APEX 2.8 Sealed Light Grey CONN RoHS: Compliant | 7237 |
|
$6.1000 / $10.8900 | Buy Now |
DISTI #
13979448-B
|
TTI | Automotive Connectors ASM CONN 4 F APEX 2.8 BLK SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.8100 | Buy Now |
DISTI #
13979448
|
TTI | Automotive Connectors 4 way Female APEX 2.8 Sealed Light Grey CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.9100 | Buy Now |
Part Details for 13979448
13979448 CAD Models
13979448 Part Data Attributes:
|
13979448
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13979448
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female, Wire Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.874 inch | |
Body Depth | 1.579 inch | |
Body Length | 1.283 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |