Part Details for 13NR-E4K by JST Manufacturing
Overview of 13NR-E4K by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13NR-E4K
13NR-E4K CAD Models
13NR-E4K Part Data Attributes:
|
13NR-E4K
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
13NR-E4K
JST Manufacturing
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 13NR-E4K
This table gives cross-reference parts and alternative options found for 13NR-E4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13NR-E4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-827867-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 13NR-E4K vs 1-827867-3 |
3512-213 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 13NR-E4K vs 3512-213 |
159113160ST | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | 13NR-E4K vs 159113160ST |
861-91-013-10-001 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 13NR-E4K vs 861-91-013-10-001 |
8614-10-13-1-X0-0 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 13NR-E4K vs 8614-10-13-1-X0-0 |
CMS13S-D5S32 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 13NR-E4K vs CMS13S-D5S32 |
A-7674-C13L154A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 13NR-E4K vs A-7674-C13L154A |
MIL-C-55302/62LA13H | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 13NR-E4K vs MIL-C-55302/62LA13H |
68684-613LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 13NR-E4K vs 68684-613LF |
6-534236-1 | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 13NR-E4K vs 6-534236-1 |