Part Details for 13AT66 by Honeywell Sensing and Control
Overview of 13AT66 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13AT66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B5052
|
Newark | Sealed Oi-Se Switch/At Tog Sw Assem (Nhd) |Honeywell 13AT66 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$532.4000 | Buy Now |
DISTI #
785-13AT66
|
Mouser Electronics | Toggle Switches Toggle Sw DPDT 2POS Solder Term Tab LVR RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
70399445
|
RS | AT Series Toggle Switch, 2 pole, 2 position, Solder terminal, Tab Lever | Honeywell 13AT66 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1,050.4200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - On - Mom. On), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Black Anodized Tab Lever RoHS: Compliant | 0 |
|
$426.8700 / $1,220.7300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - On - Mom. On), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Black Anodized Tab Lever RoHS: Compliant | 0 |
|
$426.8700 / $1,220.7300 | Buy Now |
Part Details for 13AT66
13AT66 CAD Models
13AT66 Part Data Attributes
|
13AT66
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13AT66
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 24.03 mm | |
Body Length or Diameter | 21.34 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |