Part Details for 13C0500PS6L by Honeywell Sensing and Control
Overview of 13C0500PS6L by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13C0500PS6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4894
|
Newark | Pressure- Jz Stainless/Honeywell |Honeywell 13C0500PS6L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.1100 / $255.4000 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 500psi Sealed Gage RoHS: Compliant |
4 Partner Stock |
|
$222.1800 / $295.2900 | Buy Now |
DISTI #
29734697
|
Verical | Pressure Sensor 0psi to 500psi Sealed Gage Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$172.7400 / $179.3900 | Buy Now |
DISTI #
Honeywell 13C0500PS6L
|
PEI Genesis | PZESen 0Psi Min 500Psi Max | 4 |
|
Buy Now | |
|
Master Electronics | Pressure Sensor 0psi to 500psi Sealed Gage RoHS: Compliant |
4 Partner Stock |
|
$222.1800 / $295.2900 | Buy Now |
Part Details for 13C0500PS6L
13C0500PS6L CAD Models
13C0500PS6L Part Data Attributes:
|
13C0500PS6L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13C0500PS6L
Honeywell Sensing and Control
Peizoresistive Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 19.1 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16UNF | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |