Part Details for 13C1000PS1L by Honeywell Sensing and Control
Overview of 13C1000PS1L by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13C1000PS1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2950
|
Newark | Pressure-Jz Stainless |Honeywell 13C1000PS1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$332.2000 | Buy Now |
DISTI #
2266-13C1000PS1L-ND
|
DigiKey | SENSOR 1000PSIS .102V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$331.4900 / $350.9900 | Buy Now |
DISTI #
480-13C1000PS1L-ND
|
DigiKey | SENSOR 1000PSIS .102V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.1888 | Buy Now |
DISTI #
785-13C1000PS1L
|
Mouser Electronics | Industrial Pressure Sensors 1000psi, 15Vdc,2mA Shock 100 G for 11ms RoHS: Compliant | 0 |
|
$350.9800 / $362.3600 | Order Now |
DISTI #
71217431
|
RS | 13mm Stainless Pressure Sensor | Honeywell 13C1000PS1L RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$332.2000 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 1000psi Sealed Gage 4-Pin RoHS: Compliant |
5 Partner Stock |
|
$325.6000 / $332.2000 | Buy Now |
DISTI #
13C1000PS1L
|
TTI | Industrial Pressure Sensors 1000psi, 15Vdc,2mA Shock 100 G for 11ms RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$385.0000 | Buy Now |
DISTI #
Honeywell 13C1000PS1L
|
PEI Genesis | PZESen 0Psi Min 1000Psi Max | 5 |
|
Buy Now | |
|
Master Electronics | Pressure Sensor 0psi to 1000psi Sealed Gage 4-Pin RoHS: Compliant |
5 Partner Stock |
|
$325.6000 / $332.2000 | Buy Now |
Part Details for 13C1000PS1L
13C1000PS1L CAD Models
13C1000PS1L Part Data Attributes:
|
13C1000PS1L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13C1000PS1L
Honeywell Sensing and Control
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 15.67 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 1000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |