Part Details for 13ME097 by Essentra Components
Overview of 13ME097 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13ME097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13ME097-ND
|
DigiKey | ROUND SPACER, 8.3MM ID, 18MM OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4394 In Stock |
|
$0.2230 / $0.4600 | Buy Now |
DISTI #
144-13ME097
|
Mouser Electronics | Standoffs & Spacers Round Spacer, 8.3mm ID, 18mm OD, 20mm Length, Black, HS Nylon RoHS: Compliant | 139 |
|
$0.2490 / $0.4900 | Buy Now |
DISTI #
72021850
|
RS | Round Spacer, 8.3mm ID, 18mm OD, 20mm Length | Essentra Components 13ME097 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4740 / $0.5150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2020 | Buy Now |