Part Details for 13R685C by Murata Power Solutions
Overview of 13R685C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13R685C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2758
|
Newark | Inductor, 6.8Mh, 10% 0.13A Th Radial, Product Range:1300R Series, Inductance:6.8Mh, Rms Current (Irms):130Ma, Saturation Current (Isat):130Ma, Dc Resistance Max:13.5Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (07-Jul-2017), Dc Rohs Compliant: Yes |Murata Power Solutions 13R685C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$0.6100 / $0.7040 | Buy Now |
DISTI #
811-2057-ND
|
DigiKey | FIXED IND 6.8MH 130MA 13.5OHM TH Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.4670 | Buy Now |
DISTI #
000000000002962649
|
Sager | Power Inductors - Leaded 6.8 MH 0.13A TH RADIAL Min Qty: 1 | 0 |
|
$0.4848 / $0.5454 | Buy Now |
DISTI #
2062708
|
element14 Asia-Pacific | INDUCTOR, 6.8MH, 10% 0.13A TH RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 137 |
|
$0.4670 / $0.6237 | Buy Now |
DISTI #
2062708
|
Farnell | INDUCTOR, 6.8MH, 10% 0.13A TH RADIAL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 137 |
|
$0.4757 / $0.7167 | Buy Now |