Part Details for 13RS048011 by Essentra Components
Overview of 13RS048011 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS048011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS048011-ND
|
DigiKey | ROUND SPACER, .195 ID, .472 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2850 In Stock |
|
$0.0490 / $0.1200 | Buy Now |
DISTI #
144-13RS048011
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .195 ID, .472 OD, .377 Length, Natural, Nylon, #10 Screw RoHS: Compliant | 0 |
|
$0.0450 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0368 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 5 mm (0.195 in) - 12 mm (0.472 in) - 9.6 mm (0.377 in) RoHS: Compliant | 0 |
|
$0.0334 / $0.0566 | Buy Now |