Part Details for 13RS053546 by Essentra Components
Overview of 13RS053546 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS053546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS053546-ND
|
DigiKey | ROUND SPACER, .250 ID, .535 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
787 In Stock |
|
$0.1032 / $0.2700 | Buy Now |
DISTI #
144-13RS053546
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .250 ID, .535 OD, .610 Length, Natural, Nylon, #12 (M5) Screw RoHS: Compliant | 0 |
|
$0.1030 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0919 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.4 mm (0.250 in) - 13.6 mm (0.535 in) - 15.5 mm (0.610 in) RoHS: Compliant | 0 |
|
$0.0823 / $0.1412 | Buy Now |