Part Details for 13RS100063 by Essentra Components
Overview of 13RS100063 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS100063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS100063-ND
|
DigiKey | ROUND SPACER, .515 ID, 1.125 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4500 In Stock |
|
$0.2347 / $0.6100 | Buy Now |
DISTI #
144-13RS100063
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .515 ID, 1.125 OD, .388 Length, Natural, Nylon, 1/2 Screw RoHS: Compliant | 0 |
|
$0.2340 / $0.6100 | Order Now |
DISTI #
72081453
|
RS | Round Spacer, .515 ID, 1.125 OD, .388 Length | Essentra Components 13RS100063 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5820 / $0.6390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.2090 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 13.1 mm (0.515 in) - 28.6 mm (1.125 in) - 9.9 mm (0.388 in) RoHS: Compliant | 0 |
|
$0.1900 / $0.3210 | Buy Now |