Part Details for 13SP033 by Essentra Components
Overview of 13SP033 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6745-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34829 In Stock |
|
$0.0327 / $0.1000 | Buy Now |
DISTI #
144-13SP033
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .140 ID, .250 OD, .125 Length, Natural,Nylon,#6 (M3.5) Screw RoHS: Compliant | 230 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
72025010
|
RS | Round Spacer, .140 ID, .250 OD, .125 Length | Essentra Components 13SP033 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0890 / $0.0990 | RFQ |
|
Future Electronics | ROUND THROUGH SPACER, NATURAL, N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0359 / $0.0430 | Buy Now |
|
Onlinecomponents.com | Round Spacer, .140 ID, .250 OD, .125 Length | Essentra Components 13SP033 |
3000 In Stock |
|
$0.0310 / $0.0525 | Buy Now |
|
Quest Components | 1680 |
|
$0.0861 / $0.2870 | Buy Now | |
|
Master Electronics | Round Spacer, .140 ID, .250 OD, .125 Length | Essentra Components 13SP033 |
3000 In Stock |
|
$0.0310 / $0.0525 | Buy Now |