Part Details for 13SP106 by Essentra Components
Overview of 13SP106 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6654-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12743 In Stock |
|
$0.0521 / $0.1200 | Buy Now |
DISTI #
144-13SP106
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .194 ID, .313 OD, .312 Length, Natural,Nylon,#10 Screw RoHS: Compliant | 0 |
|
$0.0520 / $0.1100 | Order Now |
DISTI #
72025610
|
RS | Round Spacer, .194 ID, .313 OD, .312 Length | Essentra Components 13SP106 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0456 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.312 in (7.9 mm) Spacer Length - Nylon - Natural. | 0 |
|
$0.0340 / $0.0701 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 900 |
|
$0.1400 / $0.2200 | Buy Now |
Part Details for 13SP106
13SP106 CAD Models
13SP106 Part Data Attributes:
|
13SP106
Essentra Components
Buy Now
|
Compare Parts:
13SP106
Essentra Components
|
Samacsys Manufacturer | Essentra Components |