Part Details for 13SP135 by Essentra Components
Overview of 13SP135 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SP135-ND
|
DigiKey | ROUND SPACER, .115 ID, .313 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.1403 / $0.3600 | Buy Now |
DISTI #
144-13SP135
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .115 ID, .313 OD, .765 Length, Natural, Nylon, #4 Screw RoHS: Compliant | 0 |
|
$0.1400 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1248 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.115 in (2.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.765 in (19.4 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0430 / $0.1380 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
Buy Now |