Part Details for 13SP206 by Essentra Components
Overview of 13SP206 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6576-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4890 In Stock |
|
$0.0561 / $0.1200 | Buy Now |
DISTI #
144-13SP206
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .219 ID, .500 OD, .125 Length, Natural,Nylon,#12 (M5) Screw RoHS: Compliant | 1000 |
|
$0.0460 / $0.1200 | Buy Now |
DISTI #
72081613
|
RS | Round Spacer, .219 ID, .500 OD, .125 Length | Essentra Components 13SP206 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0375 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.219 in (5.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.125 in (3.2 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0336 / $0.0576 | Buy Now |