Part Details for 13SP216 by Essentra Components
Overview of 13SP216 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6665-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4010 In Stock |
|
$0.0741 / $0.1900 | Buy Now |
DISTI #
144-13SP216
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .219 ID, .500 OD, .250 Length, Natural,Nylon,#12 (M5) Screw RoHS: Compliant | 0 |
|
$0.0630 / $0.1800 | Order Now |
DISTI #
72021913
|
RS | Round Spacer, .219 ID, .500 OD, .250 Length | Essentra Components 13SP216 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0630 / $0.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0508 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.219 in (5.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.250 in (6.4 mm) Spacer Length - Nylon - Natural. | 0 |
|
$0.0380 / $0.0781 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 13SP216
13SP216 CAD Models
13SP216 Part Data Attributes:
|
13SP216
Essentra Components
Buy Now
|
Compare Parts:
13SP216
Essentra Components
|
Samacsys Manufacturer | Essentra Components |