Part Details for 13TS15-3 by Honeywell Sensing and Control
Overview of 13TS15-3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13TS15-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3316-ND
|
DigiKey | SWITCH TOGGLE 3PDT 18A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
33 In Stock |
|
$19.6800 | Buy Now |
DISTI #
70119581
|
RS | Toggle Switch, 3 Pole, 2 Position, Screw Terminal, Standard Lever | Honeywell 13TS15-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 19 |
|
$16.1900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 2 Position (On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
414 In Stock |
|
$18.5000 / $29.8900 | Buy Now |
DISTI #
51643263
|
Verical | Switch Toggle ON None ON 3PDT Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1032 | Americas - 401 |
|
$25.9048 / $37.8354 | Buy Now |
DISTI #
Honeywell 13TS15-3
|
PEI Genesis | TOG Swi 3PDT Latched Screw Ter | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 2 Position (On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
414 In Stock |
|
$18.5000 / $29.8900 | Buy Now |
Part Details for 13TS15-3
13TS15-3 CAD Models
13TS15-3 Part Data Attributes:
|
13TS15-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13TS15-3
Honeywell Sensing and Control
Toggle Switch, 3PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Contact (AC) Max Rating R Load | 18A@125VAC | |
Contact Current(AC)-Max | 18 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |