Part Details for 14-141.025K by EAO AG
Overview of 14-141.025K by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-141.025K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3876
|
Newark | Switch, Key Lock, 1No/1Nc, 5A, 250V, Product Range:14 Series, Contact Configuration:Spdt, Switch Operation:On-(On), Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Eao 14-141.025K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6500 / $90.4600 | Buy Now |
DISTI #
14-141.025K-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.3100 | Buy Now |
DISTI #
123-14-141.025K
|
Mouser Electronics | Keylock Switches SW BLOCK & REMOVER RoHS: Compliant | 0 |
|
$76.7600 / $83.0000 | Order Now |
DISTI #
70290856
|
RS | Keylock Switch,2Pos.,29mm,1NC+1NO, Rest/MOM, High Security Keys,5A,250VAC, Solder | EAO 14-141.025K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 27 |
|
$65.4200 / $84.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$131.0400 | Buy Now |
|
Quest Components | 4 |
|
$163.8000 | Buy Now |