Part Details for 14-271.022 by EAO AG
Overview of 14-271.022 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 14-271.022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3894
|
Newark | Switch, Pushbutton Dpst-1No/1Nc 5A, 250V, Product Range:14 Series, Contact Configuration:Dpst-1No, Spst-Nc, Switch Operation:On-Off, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Illumination Color:-, Actuator Diameter:31Mm Rohs Compliant: Yes |Eao 14-271.022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9600 / $41.5100 | Buy Now |
DISTI #
1948-1238-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$31.0436 / $39.9100 | Buy Now |
DISTI #
123-14-271.022
|
Mouser Electronics | Pushbutton Switches LED T1 24-28VDC@20MA RoHS: Compliant | 11 |
|
$28.9200 / $39.9100 | Buy Now |
DISTI #
70290863
|
RS | Pushbutton Actuator, Raised, Round,1NC+1NO, MAINT, LED Illuminative,5A,250VAC, Solder | EAO 14-271.022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$30.7300 / $39.9100 | Buy Now |
DISTI #
000000000000025938
|
Sager | Pushbutton Switches LED T1 24-28VDC@20MA Min Qty: 1 | 0 |
|
$28.5400 / $35.1200 | Buy Now |
Part Details for 14-271.022
14-271.022 CAD Models
14-271.022 Part Data Attributes
|
14-271.022
EAO AG
Buy Now
Datasheet
|
Compare Parts:
14-271.022
EAO AG
Pushbutton Switch; Illumination:Illuminated; Actuator Style:Round; Actuator Diameter:31mm; Circuitry:DPST-1NO/1NC; Switch Operation:On-Off; Switch Terminals:Quick Connect; Contact Current Max:5A; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EAO | |
Switch Type | PUSHBUTTON SWITCH |