Part Details for 14-426-1H19 by GC Electronics
Overview of 14-426-1H19 by GC Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-426-1H19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-14-426-1H19-ND
|
DigiKey | HOOK-UP WIRE 1CONDUCTORS 26AWG 7 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$6.6700 / $7.6200 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 1Conductors 26AWG 7.62m 0.99mm Tinned Copper Light Blue 300V 4A Spool RoHS: Compliant |
5 In Stock |
|
$5.3000 / $16.3200 | Buy Now |
DISTI #
60292383
|
Verical | Hook-up Wire 1Conductors 26AWG 7.62m 0.99mm Tinned Copper Light Blue 300V 4A Spool Min Qty: 4 Package Multiple: 4 Date Code: 1507 | Americas - 4 |
|
$21.0309 | Buy Now |
DISTI #
GC Electronics 14-426-1H19
|
PEI Genesis | Hook-Up Wire Conductor | 60 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 1Conductors 26AWG 7.62m 0.99mm Tinned Copper Light Blue 300V 4A Spool RoHS: Compliant |
5 In Stock |
|
$5.3000 / $16.3200 | Buy Now |