-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0136
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 14-60-0042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 588 |
|
$0.3020 | Buy Now |
DISTI #
538-14-60-0042
|
Mouser Electronics | Headers & Wire Housings CGrid SL IDT Opt G TIN 4Ckt RoHS: Compliant | 2469 |
|
$0.5770 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
1798 Partner Stock |
|
$0.4070 / $0.5700 | Buy Now |
DISTI #
66241285
|
Verical | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL Tube RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 1798 |
|
$0.6000 / $0.6100 | Buy Now |
DISTI #
56526831
|
Verical | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 | Americas - 588 |
|
$0.4563 / $0.4931 | Buy Now |
DISTI #
14-60-0042
|
TTI | Headers & Wire Housings CGrid SL IDT Opt G TIN 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 53 Package Multiple: 53 Container: Tube |
Americas - 3074 In Stock |
|
$0.5730 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 42 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
1798 Partner Stock |
|
$0.4070 / $0.5700 | Buy Now |
DISTI #
10151604
|
TestEquity LLC | Molex 14-60-0042 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81um Tin/Lead (SnPb), 4 Circuits | 1798 |
|
$0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-60-0042
Molex
Buy Now
Datasheet
|
Compare Parts:
14-60-0042
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL | |
Body Breadth | 0.139 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.399 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 14-60-0042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-60-0042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37304-3101-0P0FL | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 14-60-0042 vs 37304-3101-0P0FL |
51024-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 14-60-0042 vs 51024-0400 |
9308-304-230 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 14-60-0042 vs 9308-304-230 |
10-30-8043 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug | Molex | 14-60-0042 vs 10-30-8043 |
2520S040000 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket | Leoco USA Corp | 14-60-0042 vs 2520S040000 |
14-56-3048 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 14-60-0042 vs 14-56-3048 |
37304-2206-0P0FL | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 14-60-0042 vs 37304-2206-0P0FL |
37304-B122-00E-MB | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Yellow Insulator, Socket, | 3M Interconnect | 14-60-0042 vs 37304-B122-00E-MB |
9308-104-228 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 14-60-0042 vs 9308-104-228 |
37304-3122-000FL | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 14-60-0042 vs 37304-3122-000FL |