-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C3078
|
Newark | Idc Conn, Rcpt, 5Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:5Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 14-60-0058 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$1.4400 / $2.2000 | Buy Now |
DISTI #
538-14-60-0058
|
Mouser Electronics | Headers & Wire Housings SL 5 CKT IDT CONNECT RoHS: Compliant | 1818 |
|
$1.1800 / $2.3900 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
44776 Partner Stock |
|
$0.6120 / $1.0100 | Buy Now |
DISTI #
14-60-0058
|
TTI | Headers & Wire Housings SL 5 CKT IDT CONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 2520 Package Multiple: 2520 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
2319952
|
element14 Asia-Pacific | IDC CONN, RCPT, 5POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$1.1660 / $2.1781 | Buy Now |
DISTI #
4235590
|
Farnell | RoHS: Compliant Min Qty: 64 Container: Each | 0 |
|
$2.1611 | Buy Now |
DISTI #
4004006
|
Farnell | CGRID SL IDT OPT D TIN 5CKT RoHS: Compliant Min Qty: 65 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$1.5864 | Buy Now |
|
Master Electronics | Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
44776 Partner Stock |
|
$0.6120 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-60-0058
Molex
Buy Now
Datasheet
|
Compare Parts:
14-60-0058
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL | |
Body Breadth | 0.139 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.499 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 14-60-0058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-60-0058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-2059 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 14-60-0058 vs 14-56-2059 |
14-56-8052 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 14-60-0058 vs 14-56-8052 |
14-56-7055 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 14-60-0058 vs 14-56-7055 |
14-60-0054 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Molex | 14-60-0058 vs 14-60-0054 |
14-56-7052 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, | Molex | 14-60-0058 vs 14-56-7052 |
14-60-0052 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Molex | 14-60-0058 vs 14-60-0052 |
14-56-8050 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 14-60-0058 vs 14-56-8050 |
90123-0105 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 14-60-0058 vs 90123-0105 |
MMS-106-02-L-SH-02-TR | Board Connector, 5 Contact(s), 2 Row(s), Female, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 14-60-0058 vs MMS-106-02-L-SH-02-TR |
14-56-4050 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 14-60-0058 vs 14-56-4050 |