Part Details for 14-7000-0072 by Kester
Overview of 14-7000-0072 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-7000-0072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-7000-0072-ND
|
DigiKey | SOLDER SOLID WIRE .072" 1LB SPL Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
533-14-7000-0072
|
Mouser Electronics | Solder Sn99 SLD .072 WIRE 1LB SPL RoHS: Compliant | 0 |
|
$79.2600 | Order Now |
DISTI #
488SO1472
|
Techni-Tool, Inc. | Kester 14-7000-0072 Solder Wire, Solid Core, Lead Free, Sn99, 0.072" (1.83 mm), 13 AWG, 1 lb Spool | 0 |
|
$73.4900 | Buy Now |
DISTI #
488SO1472
|
TestEquity LLC | Kester 14-7000-0072 Solder Wire, Solid Core, Lead Free, Sn99, 0.072" (1.83 mm), 13 AWG, 1 lb Spool | 0 |
|
$73.4900 | Buy Now |