Part Details for 14-8360-310C by Aries Electronics Inc
Overview of 14-8360-310C by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-8360-310C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-8360-310C-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 51 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4798 | Buy Now |
DISTI #
535-14-8360-310C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 14 PINS RoHS: Compliant | 6 |
|
$7.9400 / $11.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 | 0 |
|
$8.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5900 / $9.7300 | Buy Now |
Part Details for 14-8360-310C
14-8360-310C CAD Models
14-8360-310C Part Data Attributes
|
14-8360-310C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-8360-310C
Aries Electronics Inc
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 14 |