Part Details for 14-9703518 by Treston House
Overview of 14-9703518 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-9703518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3477
|
Newark | 36" X 60" Esd Grey Laminate Postformed Work Surface W/180 Degree Front Comfort Edge |Treston 14-9703518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$674.2600 / $828.1200 | Buy Now |
DISTI #
70702664
|
RS | 36"X60" ESD Grey Laminate Postformed Worksurface w/180 degree front comfort edge | Treston 14-9703518 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$640.4900 / $696.2000 | RFQ |
DISTI #
590-597
|
Techni-Tool, Inc. | Treston 14-9703518 Workstation with ESD Safe Laminate Top, Gray, 36in x 60in | 0 |
|
$646.4500 | Buy Now |
DISTI #
590-597
|
TestEquity LLC | Treston 14-9703518 Workstation with ESD Safe Laminate Top, Gray, 36in x 60in | 0 |
|
$646.4500 | Buy Now |