Part Details for 14.0006-22 by Stäubli Electrical Connectors
Overview of 14.0006-22 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14.0006-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F3402
|
Bürklin Elektronik | 6 mm panel plug, threaded bolt, 25 mm², mounting Ø 18.5 mm, red, 14.0006-22 Min Qty: 1 | 22 |
|
$32.5649 / $41.8381 | Buy Now |