Part Details for 140-1475-003 by Dialight
Overview of 140-1475-003 by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140-1475-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-140-1475-003-ND
|
DigiKey | SUB MIN.PANEL IND. Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
252 In Stock |
|
$7.6000 / $8.2200 | Buy Now |
DISTI #
645-140-1475-003
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Compliant | 90 |
|
$7.1500 / $9.6700 | Buy Now |
DISTI #
70081445
|
RS | Indicator, White, 0.5 in., 15/32 in., 0.70 in (Max.), Black Nickel, Brass | Dialight 140-1475-003 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4300 / $10.5400 | RFQ |
|
Onlinecomponents.com | Round Optical Lens |
387 In Stock |
|
$6.7800 / $9.3900 | Buy Now |
DISTI #
36327970
|
Verical | Round Optical Lens RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 252 |
|
$7.1300 / $7.7100 | Buy Now |
DISTI #
51620947
|
Verical | Round Optical Lens RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1912 | Americas - 75 |
|
$9.6393 / $12.2107 | Buy Now |
DISTI #
140-1475-003
|
TTI | Lamp Lenses SUB MIN PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 140-1475-003
|
PEI Genesis | IN LENS T-1-3/4 WHT | 252 |
|
Buy Now | |
DISTI #
000000000000092536
|
Sager | Lamp Lenses SUB MIN PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | Round Optical Lens |
387 In Stock |
|
$6.7800 / $9.3900 | Buy Now |
Part Details for 140-1475-003
140-1475-003 CAD Models
140-1475-003 Part Data Attributes:
|
140-1475-003
Dialight
Buy Now
Datasheet
|
Compare Parts:
140-1475-003
Dialight
LED Mounting Hardware
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |