Part Details for 14008-L49900BA by Ohmite Mfg Co
Overview of 14008-L49900BA by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 14008-L49900BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-14008-L49900BA
|
Mouser Electronics | Wirewound Resistors - Through Hole 4.99k Ohms 0.1% Grp A&b RoHS: Not Compliant | 0 |
|
$49.0300 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$30.0000 | Buy Now |
|
Quest Components | 8 |
|
$32.5000 | Buy Now |
Part Details for 14008-L49900BA
14008-L49900BA CAD Models
14008-L49900BA Part Data Attributes
|
14008-L49900BA
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
14008-L49900BA
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.125W, 4990ohm, 150V, 0.1% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-39005 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 150 V |