Part Details for 1401013300ME by METZ CONNECT USA
Overview of 1401013300ME by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1401013300ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC5451
|
Newark | Industry Ip67 V1 Metal Bulkhead Rohs Compliant: Yes |Metz Connect 1401013300ME Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2700 / $52.1500 | Buy Now |
DISTI #
1849-1370-ND
|
DigiKey | INDUSTRY IP67 V1 METAL BULKHEAD Min Qty: 1 Lead time: 6 Weeks Container: Bag |
7 In Stock |
|
$35.5572 / $45.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$55.6300 | Buy Now |
|
Onlinecomponents.com | Industry IP67 V1 metal bulkhead RoHS: Compliant |
1 In Stock |
|
$33.8900 / $43.7200 | Buy Now |
|
Master Electronics | Industry IP67 V1 metal bulkhead RoHS: Compliant |
1 In Stock |
|
$33.8900 / $43.7200 | Buy Now |
Part Details for 1401013300ME
1401013300ME CAD Models
1401013300ME Part Data Attributes
|
1401013300ME
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
1401013300ME
METZ CONNECT USA
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | IP67 | |
Approvals | CUL; DIN EN; ISO; IEC; UL | |
Assembly Item Name | BULKHEAD ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Used With | RJ45 CONNECTOR |