-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2648
|
Newark | Receptacle, 2Way, 1Row, 2.54Mm, Har-Flexicon, Pitch Spacing:2.54Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:6A Rohs Compliant: Yes |Harting 14010213101000 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9400 / $1.1400 | Buy Now |
DISTI #
1195-3667-1-ND
|
DigiKey | TERM BLK 2POS TOP ENT 2.54MM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
605 In Stock |
|
$0.6137 / $1.4200 | Buy Now |
DISTI #
617-14010213101000
|
Mouser Electronics | Fixed Terminal Blocks 2P 24-20 AWG spring 6pin, PL2 RoHS: Compliant | 3868 |
|
$0.6950 / $1.4200 | Buy Now |
DISTI #
70357515
|
RS | Conn.,Terminal Block, PCB,2.54mm Pitch, Vertical,2 Pin, T24,Black, har-flexicon | HARTING 14010213101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$344.3000 | RFQ |
|
Future Electronics | Fixed Terminal Blocks 2P 24-20 AWG spring 6pin, PL2 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.8750 / $0.9650 | Buy Now |
DISTI #
HRT14010213101000
|
Heilind Electronics | HAR-FLEXICON 2,54 TSPV-2 T24 BK 250PCS | Americas - 0 in Stock |
|
$186.9538 / $202.5334 | Buy Now |
DISTI #
14010213101000
|
TTI | Fixed Terminal Blocks 2P 24-20 AWG spring 6pin, PL2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$202.5300 / $243.3200 | Buy Now |
DISTI #
14010213101000
|
TME | Connector: wire-board, female, PIN: 2, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$275.9300 / $349.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy