-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLK SIDE ENTRY 2POS 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2649
|
Newark | Receptacle, 2Way, 1Row, 2.54Mm, Har-Flexicon, Pitch Spacing:2.54Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:6A Rohs Compliant: Yes |Harting 14010213102000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7930 / $0.8780 | Buy Now |
DISTI #
1195-3656-1-ND
|
DigiKey | TERM BLK 2P SIDE ENT 2.54MM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6602 In Stock |
|
$0.5174 / $1.2000 | Buy Now |
DISTI #
617-14010213102000
|
Mouser Electronics | Fixed Terminal Blocks 2P 24-20 AWG spring 8pin, PL1 RoHS: Compliant | 2563 |
|
$0.5170 / $1.2000 | Buy Now |
DISTI #
70357504
|
RS | Conn.,Terminal Block, PCB,2.54mm Pitch, Horizontal,2 Pin, T24,Black, har-flexicon | HARTING 14010213102000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$575.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$266.1300 | Buy Now |
DISTI #
HRT14010213102000
|
Heilind Electronics | HAR-FLEXICON 2,54 TSPH-2 T24 BK 500PCS | Americas - 0 in Stock |
|
$315.2615 / $341.5334 | Buy Now |
DISTI #
14010213102000
|
TTI | Fixed Terminal Blocks 2P 24-20 AWG spring 8pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$341.5300 / $410.3100 | Buy Now |
DISTI #
14010213102000
|
TME | Connector: wire-board, female, PIN: 2, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$477.7000 / $605.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14010213102000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14010213102000
HARTING Technology Group
TERM BLK SIDE ENTRY 2POS 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |