-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3668-1-ND
|
DigiKey | TERM BLK 3POS TOP ENT 2.54MM SMD Min Qty: 250 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9992 | Buy Now |
DISTI #
617-14010313101000
|
Mouser Electronics | Fixed Terminal Blocks 3P 24-20 AWG spring 10p PL1 560pcs RoHS: Compliant | 219 |
|
$0.8080 / $1.5400 | Buy Now |
DISTI #
70357516
|
RS | Conn.,Terminal Block, PCB,2.54mm Pitch, Vertical,3 Pin, T24,Black, har-flexicon | HARTING 14010313101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$397.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$183.5500 | Buy Now |
DISTI #
HRT14010313101000
|
Heilind Electronics | HAR-FLEXICON 2,54 TSPV-3 T24 BK 250PCS | Americas - 0 in Stock |
|
$217.4308 / $235.5500 | Buy Now |
DISTI #
14010313101000
|
TTI | Fixed Terminal Blocks 3P 24-20 AWG spring 10p PL1 560pcs RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$282.9800 | Buy Now |
DISTI #
14010313101000
|
TME | Connector: wire-board, female, PIN: 3, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$300.3400 / $380.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy