-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2656
|
Newark | Receptacle, 6Way, 1Row, 2.54Mm, Har-Flexicon, Pitch Spacing:2.54Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:6A Rohs Compliant: Yes |Harting 14010613101000 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 / $1.7500 | Buy Now |
DISTI #
1195-3671-1-ND
|
DigiKey | TERM BLK 6POS TOP ENT 2.54MM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$1.0201 / $2.0600 | Buy Now |
DISTI #
617-14010613101000
|
Mouser Electronics | Fixed Terminal Blocks 6P 24-20 AWG spring 18pin, PL2 RoHS: Compliant | 0 |
|
$1.1400 / $2.0600 | Order Now |
DISTI #
70357519
|
RS | Conn, Terminal Block, Receptacle, Vertical, 6, 2.54mm, 7.5A, 160V | HARTING 14010613101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$558.5800 | RFQ |
|
Future Electronics | TERM BLK 6POS TOP ENT 2.54MM SMD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$257.2000 | Buy Now |
DISTI #
HRT14010613101000
|
Heilind Electronics | HAR-FLEXICON 2,54 TSPV-6 T44 BK 250PCS | Americas - 0 in Stock |
|
$304.6769 / $330.0667 | Buy Now |
DISTI #
14010613101000
|
TTI | Fixed Terminal Blocks 6P 24-20 AWG spring 18pin, PL2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$250.9600 | Buy Now |
DISTI #
14010613101000
|
TME | Connector: wire-board, female, PIN: 6, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$467.1700 / $591.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy