-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2666
|
Newark | Receptacle, 11Way, 1Row, 2.54Mm, Har-Flexicon, Pitch Spacing:2.54Mm, No. Of Positions:11Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:6A Rohs Compliant: Yes |Harting 14011113101000 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $3.2900 | Buy Now |
DISTI #
1195-3676-1-ND
|
DigiKey | TERM BLK 11P TOP ENT 2.54MM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
167 In Stock |
|
$1.9877 / $3.6800 | Buy Now |
DISTI #
617-14011113101000
|
Mouser Electronics | Fixed Terminal Blocks 11P 24-20 AWG spring 32pin, PL2 RoHS: Compliant | 0 |
|
$2.5900 / $3.9000 | Order Now |
DISTI #
70357524
|
RS | Conn.,Terminal Block, PCB,2.54mm Pitch, Vertical,11 Pin, T56,Black, har-flexicon | HARTING 14011113101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,090.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$501.1600 | Buy Now |
DISTI #
HRT14011113101000
|
Heilind Electronics | HAR-FLEXICON, 11PIN TERMINAL B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14011113101000
|
TTI | Fixed Terminal Blocks 11P 24-20 AWG spring 32pin, PL2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$656.3100 / $736.8300 | Buy Now |
DISTI #
14011113101000
|
TME | Connector: wire-board, female, PIN: 11, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$862.6700 / $1,092.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy