Part Details for 1401828:0001 by Phoenix Contact
Overview of 1401828:0001 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1401828:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7336-ND
|
DigiKey | BNB ZACK STRIP 10-SECTION Min Qty: 1 Lead time: 8 Weeks Container: Strip |
8 In Stock |
|
$4.3000 | Buy Now |
DISTI #
651-1401828:0001
|
Mouser Electronics | Terminal Block Tools & Accessories BNB-ZB 6.2.LGS: numbers 1-10 RoHS: Compliant | 36 |
|
$3.6000 / $4.3000 | Buy Now |
DISTI #
V99:2348_10632160
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight White Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1614 | Americas - 80 |
|
$0.1636 / $0.6469 | Buy Now |
|
Onlinecomponents.com | BNB Zack marker strip - 10-section - divisible - horizontally labeled with the consecutive numbers: 1 ... 10 - white RoHS: Compliant |
110 In Stock |
|
$3.4500 / $7.3600 | Buy Now |
DISTI #
76459589
|
Verical | Connector Accessories Zack Marker Strip Straight White Min Qty: 10 Package Multiple: 10 | Americas - 110 |
|
$4.7512 / $9.5709 | Buy Now |
DISTI #
30318266
|
Verical | Connector Accessories Zack Marker Strip Straight White Min Qty: 10 Package Multiple: 1 Date Code: 1614 | Americas - 80 |
|
$0.6469 | Buy Now |
|
Master Electronics | BNB Zack marker strip - 10-section - divisible - horizontally labeled with the consecutive numbers: 1 ... 10 - white RoHS: Compliant |
110 In Stock |
|
$3.4500 / $7.3600 | Buy Now |
Part Details for 1401828:0001
1401828:0001 CAD Models
1401828:0001 Part Data Attributes:
|
1401828:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1401828:0001
Phoenix Contact
Terminal Block Accessory, Marking Item, Polyamide,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-2 | |
Approvals | DIN; UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE |