-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2672
|
Newark | Terminal Block, Pcb, 2Way, 30-16Awg, Har-Flexicon, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:10A Rohs Compliant: Yes |Harting 14020215101000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.4600 | Buy Now |
DISTI #
14020215101000-ND
|
DigiKey | TERM BLK 2POS TOP ENT 3.81MM PCB Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3406 | Buy Now |
DISTI #
617-14020215101000
|
Mouser Electronics | Fixed Terminal Blocks 2P 30-16 AWG spring 300V 10A 3.81mm THR RoHS: Compliant | 0 |
|
$2.9400 / $3.3000 | Order Now |
DISTI #
70357594
|
RS | Conn.,Terminal Block, PCB,3.81mm Pitch, Vertical,2 Pin, TB100,Black, har-flexicon | HARTING 14020215101000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $3.3500 | RFQ |
|
Future Electronics | 2 Position Single Row 16-30 AWG Har-Flexicon 3.81 TTPV-2 TB100 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.5800 / $2.7400 | Buy Now |
DISTI #
HRT14020215101000
|
Heilind Electronics | HAR-FLEXICON 3,81 TTPV-2 BK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14020215101000
|
TME | har-flexicon 3,81 TTPV-2 BK Min Qty: 300 | 0 |
|
$2.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy