-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2677
|
Newark | Terminal Block, Pcb, 3Way, 30-16Awg, Har-Flexicon, Pitch Spacing:3.81Mm, No. Of Positions:3Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:10A Rohs Compliant: Yes |Harting 14020315101000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.8100 | Buy Now |
DISTI #
14020315101000-ND
|
DigiKey | TERM BLK 3POS TOP ENT 3.81MM PCB Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6764 | Buy Now |
DISTI #
617-14020315101000
|
Mouser Electronics | Fixed Terminal Blocks 3P 30-16 AWG spring 300V 10A 3.81mm THR RoHS: Compliant | 0 |
|
$2.8200 / $3.9500 | Order Now |
DISTI #
V79:2366_23470783
|
Arrow Electronics | Conn Terminal Block 3 POS 3.81mm Spring Clamp ST Thru-Hole 10A har-flexicon® Bulk RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1345 | Americas - 80 |
|
$1.7780 | Buy Now |
DISTI #
70357595
|
RS | Conn.,Terminal Block, PCB,3.81mm Pitch, Vertical,3 Pin, TB100,Black, har-flexicon | HARTING 14020315101000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $3.9600 | RFQ |
|
Future Electronics | 3 Position Single Row 16-30 AWG Har-Flexicon 3.81 TTPV-3 TB100 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$3.3700 / $3.8800 | Buy Now |
DISTI #
HRT14020315101000
|
Heilind Electronics | HAR-FLEXICON, 3PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33157879
|
Verical | Conn Terminal Block 3 POS 3.81mm Spring Clamp ST Thru-Hole 10A har-flexicon® Bulk RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1345 | Americas - 80 |
|
$1.7780 | Buy Now |
DISTI #
14020315101000
|
TME | har-flexicon 3,81 TTPV-3 BK Min Qty: 200 | 0 |
|
$3.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy