-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2678
|
Newark | Terminal Block, Eurostyle, 3Way, 30-16Awg, Har-Flexicon, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:13.5A Rohs Compliant: Yes |Harting 14020316402000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.7100 | Buy Now |
DISTI #
14020316402000-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6058 | Buy Now |
DISTI #
617-14020316402000
|
Mouser Electronics | Fixed Terminal Blocks 3P 30-16 AWG screw 300V 13.5A 5mm THR RoHS: Compliant | 20 |
|
$1.9900 / $3.2600 | Buy Now |
DISTI #
V79:2366_23470784
|
Arrow Electronics | Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk Min Qty: 100 Package Multiple: 1 Date Code: 1327 | Americas - 100 |
|
$0.5996 | Buy Now |
DISTI #
70357639
|
RS | Conn.,Terminal Block, PCB,5.00mm Pitch, Horizl,3 Pin, TB100,Black 1,5,har-flexico | HARTING 14020316402000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $3.2200 | RFQ |
|
Future Electronics | 3 Position 16-30 AWG Har-Flexicon 5.00 TTSH-3 TB100 BK 1.55 sqmm Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$2.4800 / $2.8100 | Buy Now |
DISTI #
HRT14020316402000
|
Heilind Electronics | HAR-FLEXICON, 3PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33157825
|
Verical | Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk Min Qty: 100 Package Multiple: 1 Date Code: 1327 | Americas - 100 |
|
$0.5996 | Buy Now |
DISTI #
14020316402000
|
TME | har-flexicon 5,00 TTSH-3 BK 1,5 Min Qty: 200 | 0 |
|
$0.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy