-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7914
|
Newark | Har-Flexicon, 13Pin Terminal Block W/ Push-In Spring Cage Termination - 30-16Awg, Vertical Pcb Mount (Thr/Smc), 10Amps, Pitch 3.50Mm |Harting 14021314101000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8500 / $25.5000 | Buy Now |
DISTI #
1195-14021314101000-ND
|
DigiKey | HAR-FLEXICON, 13PIN TERMINAL BLO Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5434 | Buy Now |
DISTI #
617-14021314101000
|
Mouser Electronics | Fixed Terminal Blocks har-flexicon, 13pin Terminal Block w/ push-in spring cage termination - 30-16AWG, vertical pcb mount (THR/SMC), 10Amps, pitch 3.50mm RoHS: Compliant | 0 |
|
$22.3100 | Order Now |
DISTI #
73276913
|
RS | har-flexicon, 13pin Terminal Block w/push-in spring cage termination,3.50mm | HARTING 14021314101000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8600 / $31.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$17.6200 | Buy Now |
DISTI #
HRT14021314101000
|
Heilind Electronics | HAR-FLEXICON, 13PIN TERMINAL B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14021314101000
|
TME | har-flexicon 3,50 TTPV-13 BK Min Qty: 50 | 0 |
|
$13.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14021314101000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14021314101000
HARTING Technology Group
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |