Part Details for 1402421 by Phoenix Contact
Overview of 1402421 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1402421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12786-ND
|
DigiKey | CBL 17POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$184.4038 / $216.9500 | Buy Now |
DISTI #
651-1402421
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P-MS/5,0-35T/ FS SH SCO RoHS: Compliant | 4 |
|
$187.7000 / $212.8800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-pos. - PUR/PVC - RAL 9005 (black) - shielded - straight M12 SPEEDCON male plug (A-coded) to straight M12 SPEEDCON female plug - cable length: 5 m RoHS: Compliant |
2 In Stock |
|
$182.7400 / $212.7600 | Buy Now |
DISTI #
1402421
|
TTI | Sensor Cables / Actuator Cables SAC-17P-MS/5,0-35T/ FS SH SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$180.6900 / $202.0000 | Buy Now |
DISTI #
000000000003668516
|
Sager | Sensor Cables / Actuator Cables SAC-17P-MS/5,0-35T/ FS SH SCO Min Qty: 1 | 0 |
|
$223.7000 / $240.9000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 17-pos. - PUR/PVC - RAL 9005 (black) - shielded - straight M12 SPEEDCON male plug (A-coded) to straight M12 SPEEDCON female plug - cable length: 5 m RoHS: Compliant |
2 In Stock |
|
$182.7400 / $212.7600 | Buy Now |
Part Details for 1402421
1402421 CAD Models
1402421 Part Data Attributes
|
1402421
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402421
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 17 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |