Part Details for 14025/2224 by Bulgin
Overview of 14025/2224 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14025/2224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9904
|
Newark | Crimp Positioner, 12Pole Crimp Contact, For Use With:Bulgin 14025 Crimp Tool, 22-24Awg Contacts, Crimp Locator Applications:12 Pole Crimp Contacts, Product Range:- Rohs Compliant: Yes |Bulgin Limited 14025/2224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$40.5000 | Buy Now |
DISTI #
708-2074-ND
|
DigiKey | TOOL CRIMP POSITIONER Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.3620 / $352.4700 | Buy Now |
DISTI #
157-14025/2224
|
Mouser Electronics | Crimpers / Crimping Tools Positioner RoHS: Compliant | 0 |
|
$270.6100 / $298.7000 | Order Now |
DISTI #
70780583
|
RS | TOOL CRIMP POSITIONER | Bulgin 14025/2224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$146.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$262.0200 / $365.8700 | Buy Now |
DISTI #
23832866
|
Verical | Positioner for Crimping Tool, Yellow Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$53.1716 / $56.8045 | Buy Now |
DISTI #
2522741
|
element14 Asia-Pacific | CRIMP POSITIONER, 12POLE CRIMP CONTACT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$295.5309 / $307.5507 | Buy Now |
DISTI #
2522741
|
Farnell | CRIMP POSITIONER, 12POLE CRIMP CONTACT RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$329.9306 / $376.8369 | Buy Now |
Part Details for 14025/2224
14025/2224 CAD Models
14025/2224 Part Data Attributes
|
14025/2224
Bulgin
Buy Now
|
Compare Parts:
14025/2224
Bulgin
|
Samacsys Manufacturer | Bulgin |