Part Details for 1403737 by Phoenix Contact
Overview of 1403737 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1403737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1403737-ND
|
DigiKey | CBL CIRC 5POS WIRE 1.64' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$19.6982 / $24.4500 | Buy Now |
DISTI #
651-1403737
|
Mouser Electronics | Sensor Cables / Actuator Cables QPDW4PE2,5M200,5BK RoHS: Compliant | 0 |
|
$19.6900 / $24.3900 | Order Now |
|
Onlinecomponents.com | Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - without QUICKON nut - cable diameter range: 6 mm ... 10 mm - assembly thread: M20 - Single wires (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 0.5 m | 0 |
|
$20.3900 / $25.9000 | Buy Now |
DISTI #
000000000004089386
|
Sager | Sensor Cables / Actuator Cables QPDW4PE2,5M200,5BK Min Qty: 1 | 0 |
|
$24.7600 / $28.8900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 450 |
|
RFQ | |
DISTI #
3268082
|
Farnell | CIR CABLE, QUICKON-FREE END, 4+PE, 500MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$23.1652 | Buy Now |
|
Master Electronics | Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - without QUICKON nut - cable diameter range: 6 mm ... 10 mm - assembly thread: M20 - Single wires (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 0.5 m | 0 |
|
$20.3900 / $25.9000 | Buy Now |
Part Details for 1403737
1403737 CAD Models
1403737 Part Data Attributes
|
1403737
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403737
Phoenix Contact
QPD W 4PE2 5 M20 0 5 BK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |