Part Details for 1404350 by Phoenix Contact
Overview of 1404350 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1404350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1404350-ND
|
DigiKey | VS-IP20-IP20-93E/1 5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1100 | Buy Now |
DISTI #
651-1404350
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-IP20-IP20-93E/1,5 RoHS: Compliant | 0 |
|
$32.4800 / $39.6100 | Order Now |
DISTI #
71869379
|
RS | VS-IP20-IP20-93E/1 5 | Phoenix Contact 1404350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7200 / $38.0400 | RFQ |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26* AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 1.5 m | 0 |
|
$33.4500 / $42.4900 | Buy Now |
DISTI #
000000000005811734
|
Sager | Ethernet Cables / Networking Cables VS-IP20-IP20-93E/1,5 Min Qty: 1 | 0 |
|
$40.6200 / $45.5000 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 4000 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26* AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 1.5 m | 0 |
|
$33.4500 / $42.4900 | Buy Now |
Part Details for 1404350
1404350 CAD Models
1404350 Part Data Attributes
|
1404350
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404350
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |